22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660247

DigiKey Part Number
0151660247-ND
Manufacturer
Manufacturer Product Number
0151660247
Description
CABLE FFC/FPC 22POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660247 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-22-A-0304-A-4-06-4-TGCT1702073-05-22-A-0304-A-4-06-4-T-ND30,45000 KčSimilar
In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
164,82000 Kč64,82 Kč
1055,01300 Kč550,13 Kč
2551,56200 Kč1 289,05 Kč
5049,09760 Kč2 454,88 Kč
10046,75040 Kč4 675,04 Kč
25043,82192 Kč10 955,48 Kč
50041,73100 Kč20 865,50 Kč
1 00039,73989 Kč39 739,89 Kč
3 00036,77829 Kč110 334,87 Kč
Manufacturers Standard Package
Unit Price without VAT:64,82000 Kč
Unit Price with VAT:78,43220 Kč