


0151660245 | |
|---|---|
DigiKey Part Number | WM11364-ND |
Manufacturer | |
Manufacturer Product Number | 0151660245 |
Description | CABLE FFC/FPC 22POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660245 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0254-A-4-06-4-T | GCT | 365 | 2073-05-22-A-0254-A-4-06-4-T-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,61000 Kč | 61,61 Kč |
| 10 | 52,27200 Kč | 522,72 Kč |
| 25 | 48,99160 Kč | 1 224,79 Kč |
| 50 | 46,64840 Kč | 2 332,42 Kč |
| 100 | 44,42210 Kč | 4 442,21 Kč |
| 250 | 41,63880 Kč | 10 409,70 Kč |
| 500 | 39,65182 Kč | 19 825,91 Kč |
| 1 000 | 37,75974 Kč | 37 759,74 Kč |
| 3 000 | 34,94561 Kč | 104 836,83 Kč |
| Unit Price without VAT: | 61,61000 Kč |
|---|---|
| Unit Price with VAT: | 74,54810 Kč |











