
0524352233 | |
|---|---|
DigiKey Part Number | WM23366TR-ND - Tape & Reel (TR) WM23366CT-ND - Cut Tape (CT) WM23366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352233 |
Description | CONN FFC FPC TOP 22POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352233 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524352272 | Molex | 780 | 900-0524352272CT-ND | 1,56000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,45862 Kč | 20 458,62 Kč |
| 2 000 | 19,48244 Kč | 38 964,88 Kč |
| 3 000 | 18,93335 Kč | 56 800,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 29,28800 Kč | 732,20 Kč |
| 50 | 27,23440 Kč | 1 361,72 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 250 | 23,34892 Kč | 5 837,23 Kč |
| 500 | 21,99456 Kč | 10 997,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,61000 Kč | 406,10 Kč |
| 100 | 33,54640 Kč | 3 354,64 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





