


0151660241 | |
|---|---|
DigiKey Part Number | WM11347-ND |
Manufacturer | |
Manufacturer Product Number | 0151660241 |
Description | CABLE FFC/FPC 22POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660241 Models |
Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0203-A-4-06-4-T | GCT | 330 | 2073-05-22-A-0203-A-4-06-4-T-ND | 1,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 46,30480 Kč | 1 157,62 Kč |
| 50 | 44,09160 Kč | 2 204,58 Kč |
| 100 | 41,98550 Kč | 4 198,55 Kč |
| 250 | 39,35612 Kč | 9 839,03 Kč |
| 500 | 37,47724 Kč | 18 738,62 Kč |
| 1 000 | 35,68883 Kč | 35 688,83 Kč |
| 3 000 | 33,02901 Kč | 99 087,03 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |












