22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF20221V0R0-NH

DigiKey Part Number
2987-CF20221V0R0-NHTR-ND - Tape & Reel (TR)
2987-CF20221V0R0-NHCT-ND - Cut Tape (CT)
2987-CF20221V0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF20221V0R0-NH
Description
CONN FFC VERT 22POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
22
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
120.0µin (3.05µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.154" (3.90mm)
Actuator Color
Black
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,44900 Kč94,49 Kč
258,85280 Kč221,32 Kč
508,42860 Kč421,43 Kč
1008,02540 Kč802,54 Kč
2507,52232 Kč1 880,58 Kč
5007,16242 Kč3 581,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,82036 Kč6 820,36 Kč
2 0006,49468 Kč12 989,36 Kč
3 0006,31151 Kč18 934,53 Kč
5 0006,08808 Kč30 440,40 Kč
7 0005,94528 Kč41 616,96 Kč
10 0005,79759 Kč57 975,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč