0522071233 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 9 542
Unit Price: 35,49000 Kč
Datasheet

Similar


GCT
In Stock: 3 200
Unit Price: 8,19000 Kč
Datasheet
12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0522071233
0522071233

0522071233

DigiKey Part Number
WM10945TR-ND - Tape & Reel (TR)
WM10945CT-ND - Cut Tape (CT)
WM10945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522071233
Description
CONN FFC FPC TOP 12POS 1MM R/A
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522071233 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS)
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
125V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
12
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.106" (2.70mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522071285Molex9 542900-0522071285CT-ND35,49000 KčMFR Recommended
FFC3B11-12-TGCT3 2002073-FFC3B11-12-TCT-ND8,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes