
FFC3B11-12-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-12-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-12-TCT-ND - Cut Tape (CT) 2073-FFC3B11-12-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-12-T |
Description | CONN FFC FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-12-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,25320 Kč | 312,66 Kč |
| 100 | 5,95290 Kč | 595,29 Kč |
| 250 | 5,57960 Kč | 1 394,90 Kč |
| 500 | 5,31292 Kč | 2 656,46 Kč |
| 1 000 | 5,05905 Kč | 5 059,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,81736 Kč | 9 634,72 Kč |
| 4 000 | 4,58738 Kč | 18 349,52 Kč |
| 6 000 | 4,45802 Kč | 26 748,12 Kč |
| 10 000 | 4,30022 Kč | 43 002,20 Kč |
| 14 000 | 4,19938 Kč | 58 791,32 Kč |
| 20 000 | 4,09507 Kč | 81 901,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





