
10-12-D-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-12-D-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-12-D-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 12 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 50 | 14,19880 Kč | 709,94 Kč |
| 100 | 13,51850 Kč | 1 351,85 Kč |
| 300 | 12,50780 Kč | 3 752,34 Kč |
| 500 | 12,06504 Kč | 6 032,52 Kč |
| 1 000 | 11,48885 Kč | 11 488,85 Kč |
| 2 500 | 10,76937 Kč | 26 923,42 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




