
FFC3A20-12-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-12-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-12-GCT-ND - Cut Tape (CT) 2073-FFC3A20-12-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-12-G |
Description | CONN FFC FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC3A20-12-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,10560 Kč | 177,64 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,44220 Kč | 644,22 Kč |
| 250 | 6,03820 Kč | 1 509,55 Kč |
| 500 | 5,74968 Kč | 2 874,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,32033 Kč | 7 980,49 Kč |
| 3 000 | 5,06626 Kč | 15 198,78 Kč |
| 4 500 | 4,92333 Kč | 22 154,99 Kč |
| 7 500 | 4,74905 Kč | 35 617,88 Kč |
| 10 500 | 4,63768 Kč | 48 695,64 Kč |
| 15 000 | 4,52247 Kč | 67 837,05 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



