
10-12-D-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-12-D-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-12-D-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 12 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.980" (228.09mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 50 | 15,01780 Kč | 750,89 Kč |
| 100 | 14,29750 Kč | 1 429,75 Kč |
| 300 | 13,23013 Kč | 3 969,04 Kč |
| 500 | 12,76132 Kč | 6 380,66 Kč |
| 1 000 | 12,15175 Kč | 12 151,75 Kč |
| 2 500 | 11,39100 Kč | 28 477,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |




