12 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-12-D-0076-C-4-08-4-T

DigiKey Part Number
2073-10-12-D-0076-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-12-D-0076-C-4-08-4-T
Description
1MM PITCH FFC, 12 CONTACTS, D TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,95100 Kč149,51 Kč
2514,00160 Kč350,04 Kč
5013,33380 Kč666,69 Kč
10012,69330 Kč1 269,33 Kč
30011,74627 Kč3 523,88 Kč
50011,32968 Kč5 664,84 Kč
1 00010,78877 Kč10 788,77 Kč
2 50010,11314 Kč25 282,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč