
10-12-A-0076-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-12-A-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-12-A-0076-C-4-08-4-T |
Description | 1MM PITCH FFC, 12 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 50 | 12,62820 Kč | 631,41 Kč |
| 100 | 12,02350 Kč | 1 202,35 Kč |
| 300 | 11,12543 Kč | 3 337,63 Kč |
| 500 | 10,73124 Kč | 5 365,62 Kč |
| 1 000 | 10,21889 Kč | 10 218,89 Kč |
| 2 500 | 9,57895 Kč | 23 947,38 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




