11 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
43645-1100
43645-1100
Conectores de alimentación Micro-Fit

0436451100

DigiKey Part Number
23-0436451100-ND
Manufacturer
Manufacturer Product Number
0436451100
Description
CONN RCPT HSG 11POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436451100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,46800 Kč144,68 Kč
2513,55640 Kč338,91 Kč
5012,90960 Kč645,48 Kč
10012,29220 Kč1 229,22 Kč
25011,52288 Kč2 880,72 Kč
50010,97188 Kč5 485,94 Kč
1 00010,44797 Kč10 447,97 Kč
2 5009,79372 Kč24 484,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč