
0436501115 | |
|---|---|
DigiKey Part Number | WM2475-ND |
Manufacturer | |
Manufacturer Product Number | 0436501115 |
Description | CONN HEADER VERT 11POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501115 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 17.56mm |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,37000 Kč | 55,37 Kč |
| 10 | 47,05700 Kč | 470,57 Kč |
| 100 | 39,99240 Kč | 3 999,24 Kč |
| 500 | 35,69756 Kč | 17 848,78 Kč |
| 1 000 | 33,99427 Kč | 33 994,27 Kč |
| 5 000 | 30,34817 Kč | 151 740,85 Kč |
| Unit Price without VAT: | 55,37000 Kč |
|---|---|
| Unit Price with VAT: | 66,99770 Kč |









