




0436450700 | |
|---|---|
DigiKey Part Number | WM2405-ND |
Manufacturer | |
Manufacturer Product Number | 0436450700 |
Description | CONN RCPT HSG 7POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436450700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 9,19300 Kč | 459,65 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,20600 Kč | 2 051,50 Kč |
| 500 | 7,81378 Kč | 3 906,89 Kč |
| 2 000 | 7,08504 Kč | 14 170,08 Kč |
| 4 000 | 6,74692 Kč | 26 987,68 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






























