



0436500725 | |
|---|---|
DigiKey Part Number | WM2643TR-ND - Tape & Reel (TR) WM2643CT-ND - Cut Tape (CT) WM2643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500725 |
Description | CONN HEADER SMD 7POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 17.56mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 100 | 59,49990 Kč | 5 949,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 61,95985 Kč | 12 391,97 Kč |
| 400 | 59,00280 Kč | 23 601,12 Kč |
| 600 | 57,33958 Kč | 34 403,75 Kč |
| 1 000 | 55,31104 Kč | 55 311,04 Kč |
| 1 400 | 54,01436 Kč | 75 620,10 Kč |
| 2 000 | 52,67338 Kč | 105 346,76 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


