


FGG.0B.306.CLAD56 | |
|---|---|
DigiKey Part Number | FGG.0B.306.CLAD56-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.306.CLAD56 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.306.CLAD56 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Shell Size - Insert 306 | Cable Opening 0.209" ~ 0.220" (5.30mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,01000 Kč | 905,01 Kč |
| 10 | 769,28300 Kč | 7 692,83 Kč |
| 30 | 711,92333 Kč | 21 357,70 Kč |
| 50 | 686,73960 Kč | 34 336,98 Kč |
| 100 | 653,99320 Kč | 65 399,32 Kč |
| 250 | 613,10212 Kč | 153 275,53 Kč |
| Unit Price without VAT: | 905,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,06210 Kč |
























