
EXG.0B.306.HLN | |
|---|---|
DigiKey Part Number | EXG.0B.306.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EXG.0B.306.HLN |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXG.0B.306.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Brown, Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Ground |
Shell Size - Insert 306 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 2.5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,26000 Kč | 1 398,26 Kč |
| 10 | 1 188,52900 Kč | 11 885,29 Kč |
| 30 | 1 099,93833 Kč | 32 998,15 Kč |
| 50 | 1 061,03320 Kč | 53 051,66 Kč |
| 100 | 1 010,45110 Kč | 101 045,11 Kč |
| Unit Price without VAT: | 1 398,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,89460 Kč |










