
ECG.0B.306.CLN | |
|---|---|
DigiKey Part Number | ECG.0B.306.CLN-ND |
Manufacturer | |
Manufacturer Product Number | ECG.0B.306.CLN |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.0B.306.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,63000 Kč | 686,63 Kč |
| 10 | 583,57600 Kč | 5 835,76 Kč |
| 30 | 540,05467 Kč | 16 201,64 Kč |
| 50 | 520,94780 Kč | 26 047,39 Kč |
| 100 | 496,10080 Kč | 49 610,08 Kč |
| 250 | 465,07968 Kč | 116 269,92 Kč |
| Unit Price without VAT: | 686,63000 Kč |
|---|---|
| Unit Price with VAT: | 830,82230 Kč |











