EEG.0B.306.CLL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 928,32000 Kč
Datasheet
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEG.0B.306.CLL

DigiKey Part Number
EEG.0B.306.CLL-ND
Manufacturer
Manufacturer Product Number
EEG.0B.306.CLL
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
EEG.0B.306.CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Shielding
Shell Size - Insert
306
Current Rating (Amps)
2.5A
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GK0L0C-P06LCC0-0000ODU01907-GK0L0C-P06LCC0-0000-ND928,32000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1704,48000 Kč704,48 Kč
10598,82100 Kč5 988,21 Kč
30554,16533 Kč16 624,96 Kč
50534,55440 Kč26 727,72 Kč
100509,06290 Kč50 906,29 Kč
250477,23080 Kč119 307,70 Kč
Manufacturers Standard Package
Unit Price without VAT:704,48000 Kč
Unit Price with VAT:852,42080 Kč