
SPND-001T-C0.5 | |
|---|---|
DigiKey Part Number | 455-2303TR-ND - Tape & Reel (TR) 455-2303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPND-001T-C0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,38387 Kč | 3 070,96 Kč |
| 16 000 | 0,36552 Kč | 5 848,32 Kč |
| 24 000 | 0,35520 Kč | 8 524,80 Kč |
| 40 000 | 0,34262 Kč | 13 704,80 Kč |
| 56 000 | 0,33457 Kč | 18 735,92 Kč |
| 80 000 | 0,32625 Kč | 26 100,00 Kč |
| 200 000 | 0,30583 Kč | 61 166,00 Kč |
| 400 000 | 0,29124 Kč | 116 496,00 Kč |
| Unit Price without VAT: | 0,38387 Kč |
|---|---|
| Unit Price with VAT: | 0,46448 Kč |

























