Parametric Equivalent
Parametric Equivalent

PNDP-20V-Z | |
|---|---|
DigiKey Part Number | 455-2311-ND |
Manufacturer | |
Manufacturer Product Number | PNDP-20V-Z |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Ivory 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513532000 | Molex | 2 814 | WM3363-ND | 16,17000 Kč | Parametric Equivalent |
| 624020213322 | Würth Elektronik | 175 | 732-4352-ND | 32,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 50 | 3,89720 Kč | 194,86 Kč |
| 100 | 3,70820 Kč | 370,82 Kč |
| 300 | 3,43107 Kč | 1 029,32 Kč |
| 600 | 3,26728 Kč | 1 960,37 Kč |
| 1 200 | 3,11103 Kč | 3 733,24 Kč |
| 2 700 | 2,93793 Kč | 7 932,41 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








