
IRLR2908TRPBF | |
|---|---|
DigiKey Part Number | IRLR2908TRPBFTR-ND - Tape & Reel (TR) IRLR2908TRPBFCT-ND - Cut Tape (CT) IRLR2908TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR2908TRPBF |
Description | MOSFET N-CH 80V 30A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 23A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23 958 | IPD30N10S3L34ATMA1CT-ND | 51,87000 Kč | Similar |
| BUK9226-75A,118 | Nexperia USA Inc. | 316 | 1727-7182-1-ND | 49,77000 Kč | Similar |
| FDD86326 | onsemi | 6 634 | FDD86326CT-ND | 67,19000 Kč | Similar |
| IXTY44N10T | IXYS | 424 | 238-IXTY44N10T-ND | 82,10000 Kč | Similar |
| PJD50N10AL_L2_00001 | Panjit International Inc. | 3 189 | 3757-PJD50N10AL_L2_00001CT-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 100 | 20,90350 Kč | 2 090,35 Kč |
| 500 | 16,54726 Kč | 8 273,63 Kč |
| 1 000 | 15,14586 Kč | 15 145,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,96745 Kč | 27 934,90 Kč |
| 4 000 | 12,97656 Kč | 51 906,24 Kč |
| 6 000 | 12,47187 Kč | 74 831,22 Kč |
| 10 000 | 11,90503 Kč | 119 050,30 Kč |
| 14 000 | 11,56942 Kč | 161 971,88 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |
















