



LT8705AIFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8705AIFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8705AIFE#PBF |
Description | IC REG CTRLR BUCK-BOOST 38TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8705AIFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 400kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| 10 | 329,31200 Kč | 3 293,12 Kč |
| 50 | 295,71480 Kč | 14 785,74 Kč |
| 100 | 285,31030 Kč | 28 531,03 Kč |
| 250 | 274,32544 Kč | 68 581,36 Kč |
| 500 | 267,70518 Kč | 133 852,59 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |











