
DC2285A | |
|---|---|
DigiKey Part Number | 505-DC2285A-ND |
Manufacturer | |
Manufacturer Product Number | DC2285A |
Description | EVAL BOARD FOR LT8705A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8705A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 20A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 75V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 120kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8705A |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 133,79000 Kč | 8 133,79 Kč |
| Unit Price without VAT: | 8 133,79000 Kč |
|---|---|
| Unit Price with VAT: | 9 841,88590 Kč |





