
BUK9226-75A,118 | |
|---|---|
DigiKey Part Number | 1727-7182-2-ND - Tape & Reel (TR) 1727-7182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9226-75A,118 |
Description | MOSFET N-CH 75V 45A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 45A (Tc) 114W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3120 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 114W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24.6mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI054N10D1-AQ | Diotec Semiconductor | 2 480 | 4878-DI054N10D1-AQ-ND | 45,57000 Kč | Similar |
| IPD25N06S4L30ATMA2 | Infineon Technologies | 11 196 | IPD25N06S4L30ATMA2CT-ND | 28,98000 Kč | Similar |
| IRFR2407TRPBF | Infineon Technologies | 4 180 | IRFR2407PBFCT-ND | 45,36000 Kč | Similar |
| IRFR2607ZTRPBF | Infineon Technologies | 5 743 | 448-IRFR2607ZTRPBFCT-ND | 48,51000 Kč | Similar |
| IRLR2908TRPBF | Infineon Technologies | 19 310 | IRLR2908TRPBFCT-ND | 41,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 100 | 21,65730 Kč | 2 165,73 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

