
IPD25N06S4L30ATMA2 | |
|---|---|
DigiKey Part Number | IPD25N06S4L30ATMA2TR-ND - Tape & Reel (TR) IPD25N06S4L30ATMA2CT-ND - Cut Tape (CT) IPD25N06S4L30ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25N06S4L30ATMA2 |
Description | MOSFET N-CH 60V 25A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 29W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD25N06S4L30ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16.3 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 29W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 100 | 12,05290 Kč | 1 205,29 Kč |
| 500 | 9,38946 Kč | 4 694,73 Kč |
| 1 000 | 8,53191 Kč | 8 531,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,60363 Kč | 19 009,08 Kč |
| 5 000 | 7,02979 Kč | 35 148,95 Kč |
| 7 500 | 6,73756 Kč | 50 531,70 Kč |
| 12 500 | 6,40918 Kč | 80 114,75 Kč |
| 17 500 | 6,21481 Kč | 108 759,18 Kč |
| 25 000 | 6,02592 Kč | 150 648,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





