
IAUC100N04S6L025ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N04S6L025ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N04S6L025ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N04S6L025ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N04S6L025ATMA1 |
Description | IAUC100N04S6L025ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 62W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N04S6L025ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2019 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.56mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 24µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 100 | 16,30900 Kč | 1 630,90 Kč |
| 500 | 12,78484 Kč | 6 392,42 Kč |
| 1 000 | 11,65030 Kč | 11 650,30 Kč |
| 2 000 | 10,69585 Kč | 21 391,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,66315 Kč | 48 315,75 Kč |
| 10 000 | 9,02513 Kč | 90 251,30 Kč |
| 15 000 | 8,70028 Kč | 130 504,20 Kč |
| 25 000 | 8,33538 Kč | 208 384,50 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |












