


ADP2370ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2370ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP2370ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP2370ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2370ACPZ-3.3-R7 |
Description | IC REG BUCK 3.3V 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-WFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2370ACPZ-3.3-R7 Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Input (Min) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,45000 Kč | 108,45 Kč |
| 10 | 82,67100 Kč | 826,71 Kč |
| 25 | 76,23120 Kč | 1 905,78 Kč |
| 100 | 69,13810 Kč | 6 913,81 Kč |
| 250 | 66,05188 Kč | 16 512,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 61,20255 Kč | 91 803,82 Kč |
| 3 000 | 59,97082 Kč | 179 912,46 Kč |
| Unit Price without VAT: | 108,45000 Kč |
|---|---|
| Unit Price with VAT: | 131,22450 Kč |





