64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
GWE32DHRN-T941
GWE32DHRN-T941

GWE32DHRN-T941

DigiKey Part Number
S9650-ND
Manufacturer
Manufacturer Product Number
GWE32DHRN-T941
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Cap, Card Extender, Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-10°C ~ 85°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1056,86300 Kč568,63 Kč
2553,29280 Kč1 332,32 Kč
5050,74380 Kč2 537,19 Kč
10048,32060 Kč4 832,06 Kč
25045,29436 Kč11 323,59 Kč
50043,13242 Kč21 566,21 Kč
1 04040,96104 Kč42 599,48 Kč
3 12037,90859 Kč118 274,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč