N-Channel 100 V 6.3A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD50N10AL_L2_00001

DigiKey Part Number
3757-PJD50N10AL_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD50N10AL_L2_00001CT-ND - Cut Tape (CT)
3757-PJD50N10AL_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD50N10AL_L2_00001
Description
100V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.3A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1485 pF @ 30 V
FET Type
Power Dissipation (Max)
2W (Ta), 83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 489
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,74147 Kč23 224,41 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,83500 Kč188,35 Kč
10012,46230 Kč1 246,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,61700 Kč176,17 Kč
10011,64760 Kč1 164,76 Kč
5009,08584 Kč4 542,92 Kč
1 0008,26124 Kč8 261,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč