



FDD86326 | |
|---|---|
DigiKey Part Number | FDD86326TR-ND - Tape & Reel (TR) FDD86326CT-ND - Cut Tape (CT) FDD86326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86326 |
Description | MOSFET N-CH 80V 8A/37A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8A (Ta), 37A (Tc) 3.1W (Ta), 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1035 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 43,61300 Kč | 436,13 Kč |
| 100 | 30,13210 Kč | 3 013,21 Kč |
| 500 | 24,37154 Kč | 12 185,77 Kč |
| 1 000 | 23,47198 Kč | 23 471,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,17638 Kč | 47 940,95 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

