IRL2505STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4 177
Unit Price: 67,57000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 302
Unit Price: 59,65000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 57,56000 Kč
Datasheet

Similar


onsemi
In Stock: 1 881
Unit Price: 170,60000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 36,29623 Kč
Datasheet

Similar


IXYS
In Stock: 221
Unit Price: 109,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 381
Unit Price: 45,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 494
Unit Price: 75,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 127
Unit Price: 80,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 368
Unit Price: 67,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 564
Unit Price: 84,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 581
Unit Price: 72,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 447
Unit Price: 71,33000 Kč
Datasheet
N-Channel 55 V 104A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL2505STRLPBF

DigiKey Part Number
IRL2505STRLPBFTR-ND - Tape & Reel (TR)
IRL2505STRLPBFCT-ND - Cut Tape (CT)
IRL2505STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL2505STRLPBF
Description
MOSFET N-CH 55V 104A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 104A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 54A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF3205ZSTRLPBFInfineon Technologies4 177IRF3205ZSTRLPBFCT-ND67,57000 KčMFR Recommended
IPB081N06L3GATMA1Infineon Technologies5 302IPB081N06L3GATMA1CT-ND59,65000 KčSimilar
IPB090N06N3GATMA1Infineon Technologies0IPB090N06N3GATMA1CT-ND57,56000 KčSimilar
HUF75345S3STonsemi1 881HUF75345S3STCT-ND170,60000 KčSimilar
IXTA90N055T2IXYS0IXTA90N055T2-ND36,29623 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types