Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-263AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS3607TRLPBF | Infineon Technologies | 1 448 | IRFS3607TRLPBFCT-ND | 54,43000 Kč | Similar |
| IRL3705NSTRLPBF | Infineon Technologies | 0 | IRL3705NSTRLPBFCT-ND | 0,00000 Kč | Similar |
| IRL3705ZSTRLPBF | Infineon Technologies | 0 | IRL3705ZSTRLPBFCT-ND | 78,00000 Kč | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 16 381 | 1727-7207-1-ND | 45,46000 Kč | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,29623 Kč | 10 888,87 Kč |
| Unit Price without VAT: | 36,29623 Kč |
|---|---|
| Unit Price with VAT: | 43,91844 Kč |




