
IRF7907TRPBF | |
|---|---|
DigiKey Part Number | IRF7907TRPBFTR-ND - Tape & Reel (TR) IRF7907TRPBFCT-ND - Cut Tape (CT) IRF7907TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7907TRPBF |
Description | MOSFET 2N-CH 30V 9.1A/11A 8SO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.1A, 11A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7907TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 16.4mOhm @ 9.1A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 9.1A, 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS10DN3LH5 | STMicroelectronics | 3 411 | 497-10011-1-ND | 41,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 100 | 16,05300 Kč | 1 605,30 Kč |
| 500 | 12,57192 Kč | 6 285,96 Kč |
| 1 000 | 11,45168 Kč | 11 451,68 Kč |
| 2 000 | 10,50908 Kč | 21 018,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,71641 Kč | 38 865,64 Kč |
| 8 000 | 9,05001 Kč | 72 400,08 Kč |
| 12 000 | 8,71071 Kč | 104 528,52 Kč |
| 20 000 | 8,32951 Kč | 166 590,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


















