
TCA4307DRGR | |
|---|---|
DigiKey Part Number | 296-TCA4307DRGRTR-ND - Tape & Reel (TR) 296-TCA4307DRGRCT-ND - Cut Tape (CT) 296-TCA4307DRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4307DRGR |
Description | TCA4307DRGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCA4307DRGR Models |
Category | Features Fault Timeout, I2C, PMBus, UVLO |
Manufacturer Texas Instruments | Programmable Features Fault Timeout, Slew Rate, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Hot Swap Controller | Current - Supply 2.5 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Applications General Purpose | Supplier Device Package 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| 25 | 53,03240 Kč | 1 325,81 Kč |
| 100 | 47,81450 Kč | 4 781,45 Kč |
| 250 | 45,32712 Kč | 11 331,78 Kč |
| 500 | 44,88112 Kč | 22 440,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,07083 Kč | 123 212,49 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |










