
TCA4307DGKR | |
|---|---|
DigiKey Part Number | 296-TCA4307DGKRTR-ND - Tape & Reel (TR) 296-TCA4307DGKRCT-ND - Cut Tape (CT) 296-TCA4307DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4307DGKR |
Description | HOT SWAPPABLE I2C BUS AND SMBUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA4307DGKR Models |
Category | Programmable Features Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Current - Supply 2.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-VSSOP |
Applications General Purpose | Base Product Number |
Features UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,27700 Kč | 512,77 Kč |
| 25 | 46,98520 Kč | 1 174,63 Kč |
| 100 | 42,28370 Kč | 4 228,37 Kč |
| 250 | 40,03984 Kč | 10 009,96 Kč |
| 500 | 39,45188 Kč | 19 725,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,39986 Kč | 90 999,65 Kč |
| 5 000 | 35,69185 Kč | 178 459,25 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |











