
SN74AHCT1G126DBVR | |
|---|---|
DigiKey Part Number | 296-4710-2-ND - Tape & Reel (TR) 296-4710-1-ND - Cut Tape (CT) 296-4710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G126DBVR |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G126DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126W5-7 | Diodes Incorporated | 2 171 | 74AHCT1G126W5-7DICT-ND | 2,52000 Kč | Direct |
| TC7SET126F,LJ(CT | Toshiba Semiconductor and Storage | 1 622 | TC7SET126FLJ(CTCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,63800 Kč | 40,95 Kč |
| 100 | 1,37960 Kč | 137,96 Kč |
| 250 | 1,25904 Kč | 314,76 Kč |
| 500 | 1,18554 Kč | 592,77 Kč |
| 1 000 | 1,12549 Kč | 1 125,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05102 Kč | 3 153,06 Kč |
| 6 000 | 1,01462 Kč | 6 087,72 Kč |
| 9 000 | 0,99640 Kč | 8 967,60 Kč |
| 15 000 | 0,97618 Kč | 14 642,70 Kč |
| 21 000 | 0,96438 Kč | 20 251,98 Kč |
| 30 000 | 0,95302 Kč | 28 590,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











