
TC7SET126F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET126FLJ(CTTR-ND - Tape & Reel (TR) TC7SET126FLJ(CTCT-ND - Cut Tape (CT) TC7SET126FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET126F,LJ(CT |
Description | IC BUFF 4.5V/5.5V SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET126F,LJ(CT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SMV |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SET125F(TE85L,F | Toshiba Semiconductor and Storage | 866 | TC7SET125F(TE85LFCT-ND | 3,36000 Kč | Parametric Equivalent |
| TC7SET125F,LJ(CT | Toshiba Semiconductor and Storage | 2 012 | TC7SET125FLJ(CTCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,94040 Kč | 48,51 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,50680 Kč | 376,70 Kč |
| 500 | 1,42156 Kč | 710,78 Kč |
| 1 000 | 1,35122 Kč | 1 351,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26450 Kč | 3 793,50 Kč |
| 6 000 | 1,22205 Kč | 7 332,30 Kč |
| 9 000 | 1,20076 Kč | 10 806,84 Kč |
| 15 000 | 1,17722 Kč | 17 658,30 Kč |
| 21 000 | 1,16344 Kč | 24 432,24 Kč |
| 30 000 | 1,15020 Kč | 34 506,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

