
TC7SET125F(TE85L,F | |
|---|---|
DigiKey Part Number | TC7SET125F(TE85LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SET125F(TE85L,F |
Description | IC BUFF 4.5V/5.5V SMV |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET125F(TE85L,F Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SMV |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SET126F,LJ(CT | Toshiba Semiconductor and Storage | 1 622 | TC7SET126FLJ(CTCT-ND | 3,36000 Kč | Similar |
| 74AHCT1G125DBVRG4 | Texas Instruments | 3 000 | 74AHCT1G125DBVRG4-ND | 7,13932 Kč | Similar |
| 74AHCT1G125DBVTG4 | Texas Instruments | 840 | 296-49526-1-ND | 22,68000 Kč | Similar |
| 74AHCT1G125GV,125 | Nexperia USA Inc. | 27 024 | 1727-6024-1-ND | 2,31000 Kč | Similar |
| SN74AHCT1G125DBVR | Texas Instruments | 10 529 | 296-4708-1-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 250 | 1,54880 Kč | 387,20 Kč |
| 500 | 1,46146 Kč | 730,73 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

