
74AHCT1G125GV,125 | |
|---|---|
DigiKey Part Number | 1727-6024-2-ND - Tape & Reel (TR) 1727-6024-1-ND - Cut Tape (CT) 1727-6024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GV,125 |
Description | IC BUFF 4.5V/5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 100 | 1,15070 Kč | 115,07 Kč |
| 250 | 1,04740 Kč | 261,85 Kč |
| 500 | 0,98480 Kč | 492,40 Kč |
| 1 000 | 0,93357 Kč | 933,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86995 Kč | 2 609,85 Kč |
| 6 000 | 0,83887 Kč | 5 033,22 Kč |
| 9 000 | 0,82328 Kč | 7 409,52 Kč |
| 15 000 | 0,80602 Kč | 12 090,30 Kč |
| 21 000 | 0,79591 Kč | 16 714,11 Kč |
| 30 000 | 0,78621 Kč | 23 586,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



