
SN74AHCT1G125DBVR | |
|---|---|
DigiKey Part Number | 296-4708-2-ND - Tape & Reel (TR) 296-4708-1-ND - Cut Tape (CT) 296-4708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DBVR |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G125GV,125 | Nexperia USA Inc. | 18 963 | 1727-6024-1-ND | 0,09000 Kč | Direct |
| 74AHCT1G125W5-7 | Diodes Incorporated | 2 994 | 74AHCT1G125W5-7DICT-ND | 0,13000 Kč | Direct |
| 74AHCT1G125GW,125 | Nexperia USA Inc. | 18 006 | 1727-4055-1-ND | 0,08000 Kč | Similar |
| 74HCT1G125GV,125 | Nexperia USA Inc. | 26 084 | 1727-6054-1-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 250 | 1,29432 Kč | 323,58 Kč |
| 500 | 1,21956 Kč | 609,78 Kč |
| 1 000 | 1,15783 Kč | 1 157,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08161 Kč | 3 244,83 Kč |
| 6 000 | 1,04434 Kč | 6 266,04 Kč |
| 9 000 | 1,02566 Kč | 9 230,94 Kč |
| 15 000 | 1,00495 Kč | 15 074,25 Kč |
| 21 000 | 0,99286 Kč | 20 850,06 Kč |
| 30 000 | 0,98123 Kč | 29 436,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










