Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



74AHCT1G125GW,125 | |
|---|---|
DigiKey Part Number | 1727-4055-2-ND - Tape & Reel (TR) 1727-4055-1-ND - Cut Tape (CT) 1727-4055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,41000 Kč | 14,10 Kč |
| 25 | 1,22920 Kč | 30,73 Kč |
| 100 | 1,03150 Kč | 103,15 Kč |
| 250 | 0,93800 Kč | 234,50 Kč |
| 500 | 0,88074 Kč | 440,37 Kč |
| 1 000 | 0,83400 Kč | 834,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77625 Kč | 2 328,75 Kč |
| 6 000 | 0,74794 Kč | 4 487,64 Kč |
| 9 000 | 0,73376 Kč | 6 603,84 Kč |
| 15 000 | 0,71804 Kč | 10 770,60 Kč |
| 21 000 | 0,70886 Kč | 14 886,06 Kč |
| 30 000 | 0,70003 Kč | 21 000,90 Kč |
| 75 000 | 0,68102 Kč | 51 076,50 Kč |
| 150 000 | 0,66957 Kč | 100 435,50 Kč |
| 300 000 | 0,66014 Kč | 198 042,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |













