Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125SE-7

DigiKey Part Number
74AHCT1G125SE-7DITR-ND - Tape & Reel (TR)
74AHCT1G125SE-7DICT-ND - Cut Tape (CT)
74AHCT1G125SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125SE-7
Description
IC BUFF 4.5V/5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G125SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125GW,125Nexperia USA Inc.3421727-4055-1-ND2,10000 KčDirect
SN74AHCT1G125DCKRTexas Instruments21 849296-4709-1-ND3,15000 KčDirect
CAHCT1G125QDCKRG4QTexas Instruments6 400296-32044-1-ND8,40000 KčSimilar
CAHCT1G125QDCKRQ1Texas Instruments42 005296-29588-1-ND5,46000 KčSimilar
TC7SET125FU,LJ(CTToshiba Semiconductor and Storage18 008TC7SET125FULJ(CTCT-ND2,10000 KčSimilar
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,80600 Kč18,06 Kč
251,57920 Kč39,48 Kč
1001,33340 Kč133,34 Kč
2501,21620 Kč304,05 Kč
5001,14482 Kč572,41 Kč
1 0001,08644 Kč1 086,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01427 Kč3 042,81 Kč
6 0000,97896 Kč5 873,76 Kč
9 0000,96124 Kč8 651,16 Kč
15 0000,94163 Kč14 124,45 Kč
21 0000,93017 Kč19 533,57 Kč
30 0000,91914 Kč27 574,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč