
SN74AHCT1G125DCKR | |
|---|---|
DigiKey Part Number | 296-4709-2-ND - Tape & Reel (TR) 296-4709-1-ND - Cut Tape (CT) 296-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DCKR |
Description | IC BUFF 4.5V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 250 | 1,40100 Kč | 350,25 Kč |
| 500 | 1,32078 Kč | 660,39 Kč |
| 1 000 | 1,25463 Kč | 1 254,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17316 Kč | 3 519,48 Kč |
| 6 000 | 1,13326 Kč | 6 799,56 Kč |
| 9 000 | 1,11329 Kč | 10 019,61 Kč |
| 15 000 | 1,09117 Kč | 16 367,55 Kč |
| 21 000 | 1,07822 Kč | 22 642,62 Kč |
| 30 000 | 1,06578 Kč | 31 973,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










