
SN74AHC1G86DCKR | |
|---|---|
DigiKey Part Number | 296-8750-2-ND - Tape & Reel (TR) 296-8750-1-ND - Cut Tape (CT) 296-8750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DCKR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger Input | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,13400 Kč | 28,35 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 250 | 0,86260 Kč | 215,65 Kč |
| 500 | 0,80968 Kč | 404,84 Kč |
| 1 000 | 0,76622 Kč | 766,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71239 Kč | 2 137,17 Kč |
| 6 000 | 0,68604 Kč | 4 116,24 Kč |
| 9 000 | 0,67285 Kč | 6 055,65 Kč |
| 15 000 | 0,65823 Kč | 9 873,45 Kč |
| 21 000 | 0,64969 Kč | 13 643,49 Kč |
| 30 000 | 0,64147 Kč | 19 244,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





