
CAHCT1G125QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-29588-2-ND - Tape & Reel (TR) 296-29588-1-ND - Cut Tape (CT) 296-29588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G125QDCKRQ1 |
Description | IC BUFF 3V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G125QDCKRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 100 | 2,84100 Kč | 284,10 Kč |
| 250 | 2,61468 Kč | 653,67 Kč |
| 500 | 2,47860 Kč | 1 239,30 Kč |
| 1 000 | 2,36647 Kč | 2 366,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22775 Kč | 6 683,25 Kč |
| 6 000 | 2,15993 Kč | 12 959,58 Kč |
| 9 000 | 2,12593 Kč | 19 133,37 Kč |
| 15 000 | 2,08827 Kč | 31 324,05 Kč |
| 21 000 | 2,06625 Kč | 43 391,25 Kč |
| 30 000 | 2,04507 Kč | 61 352,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











