
LM74700QDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74700QDRQ1TR-ND - Tape & Reel (TR) 296-LM74700QDRQ1CT-ND - Cut Tape (CT) 296-LM74700QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74700QDRQ1 |
Description | IC N+1 ORING CONTROLLER 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM74700QDRQ1 Models |
Category | Current - Output (Max) 2.3A |
Manufacturer Texas Instruments | Current - Supply 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 65V |
Part Status Active | Applications Redundant Power Supplies |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,15864 Kč | 67 896,60 Kč |
| 5 000 | 26,60127 Kč | 133 006,35 Kč |
| 7 500 | 26,32209 Kč | 197 415,67 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |










