
EMC2305-1-AP-TR | |
|---|---|
DigiKey Part Number | EMC2305-1-AP-TR-ND - Tape & Reel (TR) EMC2305-1-AP-CT-ND - Cut Tape (CT) EMC2305-1-AP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2305-1-AP-TR |
Description | IC MOTOR DRIVER 3V-3.6V 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2305-1-AP-TR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Function Fan Control | Supplier Device Package 16-QFN (4x4) |
Interface PWM | Base Product Number |
Applications Networking and Communications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 25 | 50,76480 Kč | 1 269,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,47105 Kč | 207 355,25 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |










