


LMR38020SQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LMR38020SQDDARQ1-ND |
Manufacturer | |
Manufacturer Product Number | LMR38020SQDDARQ1 |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020SQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,18100 Kč | 721,81 Kč |
| 25 | 66,44560 Kč | 1 661,14 Kč |
| 100 | 60,13680 Kč | 6 013,68 Kč |
| 250 | 57,12820 Kč | 14 282,05 Kč |
| 500 | 55,31420 Kč | 27 657,10 Kč |
| 1 000 | 53,82158 Kč | 53 821,58 Kč |
| 2 500 | 52,24553 Kč | 130 613,83 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |











